HXY MOSFET DMT35M7LFV-7-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | DMT35M7LFV-7-HXY |
| LCSC Part # | C53263007 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 46W 30V 90A 1.6V 3.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 277pF | |
| Pd - Power Dissipation | 46W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 209pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.088nF | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5363$ 0.4291 | $ 0.43 |
| 10+ | $ 0.4237$ 0.3390 | $ 3.39 |
| 30+ | $ 0.3761$ 0.3009 | $ 9.03 |
| 100+ | $ 0.3174$ 0.2540 | $ 25.40 |
| 500+ | $ 0.2904$ 0.2324 | $ 116.20 |
| 1,000+ | $ 0.2745$ 0.2196 | $ 219.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 277pF | |
| Pd - Power Dissipation | 46W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 209pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.088nF | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



