LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET RQ3E130BNTB-HXY product image
  • RQ3E130BNTB-HXY thumbnail 1
  • RQ3E130BNTB-HXY thumbnail 2
  • RQ3E130BNTB-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET RQ3E130BNTB-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
RQ3E130BNTB-HXY
LCSC Part #
C53262995
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
62.5W 30V 55A 1.5V 4.7mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET RQ3E130BNTB-HXY
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3078$ 0.2463$ 1.23
50+$ 0.2438$ 0.1951$ 9.76
150+$ 0.2164$ 0.1732$ 25.98
500+$ 0.1822$ 0.1458$ 72.90
2,500+$ 0.167$ 0.1336$ 334.00
5,000+$ 0.1578$ 0.1263$ 631.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(3x3)
Output Capacitance(Coss)400pF
Pd - Power Dissipation62.5W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)55A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
RDS(on)4.7mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)315pF
Number1 N-channel
Input Capacitance(Ciss)3.075nF
Gate Charge(Qg)31.6nC@4.5V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece