LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET AOD5N50M product image
  • AOD5N50M thumbnail 1
  • AOD5N50M thumbnail 2
  • AOD5N50M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET AOD5N50MRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
AOD5N50M
LCSC Part #
C53262969
Packaging
TO-252-2L
Customer #
Key Attributes
83W 500V 5A 3.4V 1.3Ω@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET AOD5N50M
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1963$ 0.9571$ 0.96
10+$ 0.9964$ 0.7972$ 7.97
30+$ 0.8853$ 0.7083$ 21.25
100+$ 0.7616$ 0.6093$ 60.93
500+$ 0.7061$ 0.5649$ 282.45
1,000+$ 0.6823$ 0.5459$ 545.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Output Capacitance(Coss)42pF
Pd - Power Dissipation83W
ConfigurationStandalone
Drain to Source Voltage500V
Current - Continuous Drain(Id)5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3.4V
RDS(on)1.3Ω@10V
Reverse Transfer Capacitance (Crss@Vds)4pF
Number1 N-channel
Input Capacitance(Ciss)582pF
Gate Charge(Qg)14nC@10V
Vgs±30V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece