LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET IPD50R1K4CEBTMA1-HXY product image
  • IPD50R1K4CEBTMA1-HXY thumbnail 1
  • IPD50R1K4CEBTMA1-HXY thumbnail 2
  • IPD50R1K4CEBTMA1-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IPD50R1K4CEBTMA1-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IPD50R1K4CEBTMA1-HXY
LCSC Part #
C53262968
Packaging
TO-252-2L
Customer #
Key Attributes
83W 500V 5A 3.4V 1.3Ω@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET IPD50R1K4CEBTMA1-HXY
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4697$ 0.3758$ 0.38
10+$ 0.3729$ 0.2984$ 2.98
30+$ 0.3301$ 0.2641$ 7.92
100+$ 0.2793$ 0.2235$ 22.35
500+$ 0.2555$ 0.2044$ 102.20
1,000+$ 0.2412$ 0.1930$ 193.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Output Capacitance(Coss)42pF
Pd - Power Dissipation83W
ConfigurationStandalone
Drain to Source Voltage500V
Current - Continuous Drain(Id)5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3.4V
RDS(on)1.3Ω@10V
Reverse Transfer Capacitance (Crss@Vds)4pF
Number1 N-channel
Input Capacitance(Ciss)582pF
Gate Charge(Qg)14nC@10V
Vgs±30V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece