LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET RJK5003DPD-00#J2-HXY product image
  • RJK5003DPD-00#J2-HXY thumbnail 1
  • RJK5003DPD-00#J2-HXY thumbnail 2
  • RJK5003DPD-00#J2-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET RJK5003DPD-00#J2-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
RJK5003DPD-00#J2-HXY
LCSC Part #
C53262963
Packaging
TO-252-2L
Customer #
Key Attributes
83W 500V 5A 3.4V 1.3Ω@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET RJK5003DPD-00#J2-HXY
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0992$ 2.4794$ 2.48
10+$ 2.6637$ 2.1310$ 21.31
30+$ 2.4036$ 1.9229$ 57.69
100+$ 2.142$ 1.7136$ 171.36
500+$ 2.0217$ 1.6174$ 808.70
1,000+$ 1.9665$ 1.5732$ 1573.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Output Capacitance(Coss)42pF
Pd - Power Dissipation83W
ConfigurationStandalone
Drain to Source Voltage500V
Current - Continuous Drain(Id)5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3.4V
RDS(on)1.3Ω@10V
Reverse Transfer Capacitance (Crss@Vds)4pF
Number1 N-channel
Input Capacitance(Ciss)582pF
Gate Charge(Qg)14nC@10V
Vgs±30V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece