HXY MOSFET SPD03N50C3ATMA1-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SPD03N50C3ATMA1-HXY |
| LCSC Part # | C53262958 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 83W 500V 5A 3.4V 1.3Ω@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Output Capacitance(Coss) | 42pF | |
| Pd - Power Dissipation | 83W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V | |
| RDS(on) | 1.3Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 582pF | |
| Gate Charge(Qg) | 14nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6188$ 0.4951 | $ 0.50 |
| 10+ | $ 0.5014$ 0.4012 | $ 4.01 |
| 30+ | $ 0.4427$ 0.3542 | $ 10.63 |
| 100+ | $ 0.3856$ 0.3085 | $ 30.85 |
| 500+ | $ 0.3507$ 0.2806 | $ 140.30 |
| 1,000+ | $ 0.3332$ 0.2666 | $ 266.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Output Capacitance(Coss) | 42pF | |
| Pd - Power Dissipation | 83W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V | |
| RDS(on) | 1.3Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 582pF | |
| Gate Charge(Qg) | 14nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



