HXY MOSFET STD5NK50ZT4-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | STD5NK50ZT4-HXY |
| LCSC Part # | C53262956 |
| Package | TO-252-2L |
| Customer # | |
| Description | 83W 500V 3.4V 1.3Ω@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
98
98
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4427 | $ 0.44 |
10+ | $ 0.3507 | $ 3.51 |
30+ | $ 0.3126 | $ 9.38 |
100+ | $ 0.2634 | $ 26.34 |
500+ | $ 0.2412 | $ 120.60 |
1,000+ | $ 0.2269 | $ 226.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$