LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET IPP045N10N3GHKSA1-HXY product image
  • IPP045N10N3GHKSA1-HXY thumbnail 1
  • IPP045N10N3GHKSA1-HXY thumbnail 2
  • IPP045N10N3GHKSA1-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IPP045N10N3GHKSA1-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IPP045N10N3GHKSA1-HXY
LCSC Part #
C53262939
Packaging
TO-220C
Customer #
Key Attributes
178W 100V 120A 3V 4.1mΩ@10V 1 N-channel N-Channel TO-220C Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET IPP045N10N3GHKSA1-HXY
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6047$ 1.4443$ 1.44
10+$ 1.3362$ 1.2026$ 12.03
50+$ 1.1894$ 1.0705$ 53.53
100+$ 1.0219$ 0.9198$ 91.98
500+$ 0.9493$ 0.8544$ 427.20
1,000+$ 0.9145$ 0.8231$ 823.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-220C
Output Capacitance(Coss)592pF
Pd - Power Dissipation178W
ConfigurationStandalone
Drain to Source Voltage100V
Current - Continuous Drain(Id)120A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
RDS(on)4.1mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)19.8pF
Number1 N-channel
Input Capacitance(Ciss)4.102nF
Gate Charge(Qg)69nC@10V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece