LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET FDP4D5N10C-HXY product image
  • FDP4D5N10C-HXY thumbnail 1
  • FDP4D5N10C-HXY thumbnail 2
  • FDP4D5N10C-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FDP4D5N10C-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FDP4D5N10C-HXY
LCSC Part #
C53262908
Packaging
TO-220C
Customer #
Key Attributes
178W 100V 120A 3V 4.1mΩ@10V 1 N-channel N-Channel TO-220C Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET FDP4D5N10C-HXY
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9676$ 2.3741$ 2.37
10+$ 2.5272$ 2.0218$ 20.22
50+$ 2.2525$ 1.8020$ 90.10
100+$ 1.9697$ 1.5758$ 157.58
500+$ 1.8413$ 1.4731$ 736.55
1,000+$ 1.7861$ 1.4289$ 1428.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-220C
Output Capacitance(Coss)592pF
Pd - Power Dissipation178W
ConfigurationStandalone
Drain to Source Voltage100V
Current - Continuous Drain(Id)120A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
RDS(on)4.1mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)19.8pF
Number1 N-channel
Input Capacitance(Ciss)4.102nF
Gate Charge(Qg)69nC@10V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece