HXY MOSFET IRFB4410PBF-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IRFB4410PBF-HXY |
| LCSC Part # | C53262895 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | 100W 100V 70A 2.5V 8.5mΩ@10V 1 N-channel N-Channel TO-220C Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Output Capacitance(Coss) | 451pF | |
| Pd - Power Dissipation | 100W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 8.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12.9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.368nF | |
| Gate Charge(Qg) | 31.3nC@50V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 39
39 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0424$ 0.8340 | $ 0.83 |
| 10+ | $ 0.8457$ 0.6766 | $ 6.77 |
| 50+ | $ 0.7473$ 0.5979 | $ 29.90 |
| 100+ | $ 0.6505$ 0.5204 | $ 52.04 |
| 500+ | $ 0.5918$ 0.4735 | $ 236.75 |
| 1,000+ | $ 0.5617$ 0.4494 | $ 449.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Output Capacitance(Coss) | 451pF | |
| Pd - Power Dissipation | 100W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 8.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12.9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.368nF | |
| Gate Charge(Qg) | 31.3nC@50V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



