LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET RB088T-40NZC9-HXY product image
  • RB088T-40NZC9-HXY thumbnail 1
  • RB088T-40NZC9-HXY thumbnail 2
  • RB088T-40NZC9-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET RB088T-40NZC9-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
RB088T-40NZC9-HXY
LCSC Part #
C53262827
Packaging
TO-220F
Customer #
Key Attributes
45V 1 Pair Common Cathode 650mV@5A 10A TO-220F Single Diodes RoHS
Datasheetpdf iconHXY MOSFET RB088T-40NZC9-HXY
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6902$ 0.5522$ 0.55
10+$ 0.5601$ 0.4481$ 4.48
50+$ 0.4951$ 0.3961$ 19.81
100+$ 0.43$ 0.3440$ 34.40
500+$ 0.3919$ 0.3136$ 156.80
1,000+$ 0.3729$ 0.2984$ 298.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220F
Voltage - DC Reverse (Vr) (Max)45V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)650mV@5A
Reverse Leakage Current (Ir)100uA@45V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low power consumption, high efficiency
  • High surge capability
  • Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
  • Metal-silicon junction, majority carrier conduction
  • High current capability, low forward voltage drop
  • Guard ring for overvoltage protection