LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET MBR20100CTF-G1-HXY product image
  • MBR20100CTF-G1-HXY thumbnail 1
  • MBR20100CTF-G1-HXY thumbnail 2
  • MBR20100CTF-G1-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MBR20100CTF-G1-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MBR20100CTF-G1-HXY
LCSC Part #
C53262825
Packaging
TO-220F
Customer #
Key Attributes
100V 1 Pair Common Cathode 850mV@10A 20A TO-220F Single Diodes RoHS
Datasheetpdf iconHXY MOSFET MBR20100CTF-G1-HXY
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2756$ 0.2619$ 1.31
50+$ 0.2174$ 0.2066$ 10.33
150+$ 0.1924$ 0.1828$ 27.42
500+$ 0.1613$ 0.1533$ 76.65
2,000+$ 0.1474$ 0.1401$ 280.20
5,000+$ 0.1391$ 0.1322$ 661.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220F
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)850mV@10A
Reverse Leakage Current (Ir)100uA@100V
Current - Rectified20A
Non-Repetitive Peak Forward Surge Current175A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low power loss, high efficiency.
  • High surge capability.
  • Suitable for low voltage, high frequency inverter, freewheeling and polarity protection applications.
  • Metal-silicon junction, majority carrier conduction.
  • High current capability, low forward voltage drop.
  • Guard ring for overvoltage protection.