HXY MOSFET STPS4S200S-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | STPS4S200S-HXY |
| LCSC Part # | C53262821 |
| Package | SMC |
| Customer # | |
| Description | 200V 1 Independent 920mV@5A 5A SMC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1461 | $ 0.73 |
50+ | $ 0.1429 | $ 7.15 |
150+ | $ 0.1407 | $ 21.11 |
500+ | $ 0.1386 | $ 69.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$