LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET NRVBS4201T3G-HXY product image
  • NRVBS4201T3G-HXY thumbnail 1
  • NRVBS4201T3G-HXY thumbnail 2
  • NRVBS4201T3G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NRVBS4201T3G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NRVBS4201T3G-HXY
LCSC Part #
C53262820
Packaging
SMC
Customer #
Key Attributes
1 Independent 200V 920mV@5A 5A SMC Single Diodes RoHS
Datasheetpdf iconHXY MOSFET NRVBS4201T3G-HXY
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6193$ 0.62
10+$ 0.605$ 6.05
30+$ 0.5955$ 17.87
100+$ 0.5859$ 58.59
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMC
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)920mV@5A
Reverse Leakage Current (Ir)20uA@200V
Non-Repetitive Peak Forward Surge Current175A
Current - Rectified5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece