LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET RB238T100HZC9-HXY product image
  • RB238T100HZC9-HXY thumbnail 1
  • RB238T100HZC9-HXY thumbnail 2
  • RB238T100HZC9-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET RB238T100HZC9-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
RB238T100HZC9-HXY
LCSC Part #
C53262812
Packaging
TO-220F
Customer #
Key Attributes
100V 1 Pair Common Cathode 820mV@20A 40A TO-220F Single Diodes RoHS
Datasheetpdf iconHXY MOSFET RB238T100HZC9-HXY
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9321$ 1.5457$ 1.55
10+$ 1.645$ 1.3160$ 13.16
50+$ 1.4658$ 1.1727$ 58.64
100+$ 1.2818$ 1.0255$ 102.55
500+$ 1.1993$ 0.9595$ 479.75
1,000+$ 1.1628$ 0.9303$ 930.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220F
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-65℃~+175℃
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)820mV@20A
Reverse Leakage Current (Ir)100uA@100V
Non-Repetitive Peak Forward Surge Current350A
Current - Rectified40A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low power consumption, high efficiency
  • High surge capability
  • Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
  • Metal-silicon junction, majority carrier conduction
  • High current capability, low forward voltage drop
  • Guard ring for overvoltage protection
  • TO-220F package