LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET WNS20S100CXQ-HXY product image
  • WNS20S100CXQ-HXY thumbnail 1
  • WNS20S100CXQ-HXY thumbnail 2
  • WNS20S100CXQ-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET WNS20S100CXQ-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
WNS20S100CXQ-HXY
LCSC Part #
C53262810
Packaging
TO-220F
Customer #
Key Attributes
100V 1 Pair Common Cathode 850mV@10A 20A TO-220F Single Diodes RoHS
Datasheetpdf iconHXY MOSFET WNS20S100CXQ-HXY
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4586$ 0.3669$ 0.37
10+$ 0.3634$ 0.2908$ 2.91
50+$ 0.3221$ 0.2577$ 12.89
100+$ 0.2713$ 0.2171$ 21.71
500+$ 0.2491$ 0.1993$ 99.65
1,000+$ 0.2349$ 0.1880$ 188.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220F
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)850mV@10A
Reverse Leakage Current (Ir)100uA@100V
Current - Rectified20A
Non-Repetitive Peak Forward Surge Current175A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece