HXY MOSFET RB218T100NZC9-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | RB218T100NZC9-HXY |
| LCSC Part # | C53262809 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 100V 1 Pair Common Cathode 850mV@10A 20A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220F | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 175A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power loss, high efficiency
- High surge capacity
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Metal-silicon junction, majority carrier conduction
- High current capability, low forward voltage drop
- Guard ring for overvoltage protection
- TO-220F pin connection
- Absolute maximum ratings (Tc = 25℃)
- Typical characteristics
- TO-220F package information
In-Stock: 98
98 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1281$ 0.9025 | $ 0.90 |
| 10+ | $ 0.9393$ 0.7515 | $ 7.52 |
| 50+ | $ 0.8362$ 0.6690 | $ 33.45 |
| 100+ | $ 0.7188$ 0.5751 | $ 57.51 |
| 500+ | $ 0.6664$ 0.5332 | $ 266.60 |
| 1,000+ | $ 0.6426$ 0.5141 | $ 514.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220F | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 175A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power loss, high efficiency
- High surge capacity
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Metal-silicon junction, majority carrier conduction
- High current capability, low forward voltage drop
- Guard ring for overvoltage protection
- TO-220F pin connection
- Absolute maximum ratings (Tc = 25℃)
- Typical characteristics
- TO-220F package information
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



