LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET SSA36-HXY product image
  • SSA36-HXY thumbnail 1
  • SSA36-HXY thumbnail 2
  • SSA36-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SSA36-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SSA36-HXY
LCSC Part #
C53262793
Packaging
SMA
Customer #
Key Attributes
60V 1 Independent 700mV@3A 3A SMA Single Diodes RoHS
Datasheetpdf iconHXY MOSFET SSA36-HXY
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1281$ 0.1025$ 0.51
50+$ 0.102$ 0.0816$ 4.08
150+$ 0.089$ 0.0712$ 10.68
500+$ 0.0792$ 0.0634$ 31.70
2,000+$ 0.0714$ 0.0572$ 114.40
4,000+$ 0.0675$ 0.0540$ 216.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMA
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)700mV@3A
Reverse Leakage Current (Ir)500uA@60V
Non-Repetitive Peak Forward Surge Current70A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece