Neorock NRS1414HMZ
| Manufacturer | NeorockAsian Brands |
| MPN | NRS1414HMZ |
| LCSC Part # | C53262729 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Neorock | |
| Packaging | Through Hole | |
| Dissipation Power(Max) | - | |
| Distance | - | |
| Signaling Rate | 50MBd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NRS1414Hxx series 850nm multimode fiber optic transmitters, used in conjunction with NRS2418xx, deliver high-performance, cost-effective fiber optic communication links for industrial, power generation, medical, and transportation applications. The NRS1414Hxx supports the industry-standard ST fiber optic interface, available with threaded metal connectors, and is compatible with multiple multimode fiber core diameters, including 50/125μm, 62.5/125μm, 100/140μm, and 200μm. The NRS1414Hxx is packaged with a high-power LED chip with a peak wavelength of 850nm. When paired with 62.5/125μm core diameter 850nm multimode fiber, the typical output optical power is -14dBm at a transmitter forward drive current of 60mA.
Features
- Data transfer rate: DC to 50MBd
- NRS1414Hxx HBM ESD passes 8000V
- Industrial temperature range: -40℃~85℃
- Compatible with multiple fiber core diameters
- ST connector with optional threaded and metal interface
- Pb-free, Halogen-free, RoHS/WEEE compliant
Applications
- Factory automation
- Local area networks
- Audio/video applications / gaming applications
- Industrial networks and fieldbuses
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 27.1153 | $ 27.12 |
| 30+ | $ 25.8358 | $ 775.07 |
Standard Packaging15/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Neorock | |
| Packaging | Through Hole | |
| Dissipation Power(Max) | - | |
| Distance | - | |
| Signaling Rate | 50MBd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NRS1414Hxx series 850nm multimode fiber optic transmitters, used in conjunction with NRS2418xx, deliver high-performance, cost-effective fiber optic communication links for industrial, power generation, medical, and transportation applications. The NRS1414Hxx supports the industry-standard ST fiber optic interface, available with threaded metal connectors, and is compatible with multiple multimode fiber core diameters, including 50/125μm, 62.5/125μm, 100/140μm, and 200μm. The NRS1414Hxx is packaged with a high-power LED chip with a peak wavelength of 850nm. When paired with 62.5/125μm core diameter 850nm multimode fiber, the typical output optical power is -14dBm at a transmitter forward drive current of 60mA.
Features
- Data transfer rate: DC to 50MBd
- NRS1414Hxx HBM ESD passes 8000V
- Industrial temperature range: -40℃~85℃
- Compatible with multiple fiber core diameters
- ST connector with optional threaded and metal interface
- Pb-free, Halogen-free, RoHS/WEEE compliant
Applications
- Factory automation
- Local area networks
- Audio/video applications / gaming applications
- Industrial networks and fieldbuses
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



