Neorock NRS1715STZ
| Manufacturer | NeorockAsian Brands |
| MPN | NRS1715STZ |
| LCSC Part # | C53262725 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Neorock | |
| Packaging | Through Hole | |
| Signaling Rate | 50MBd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
850nm multimode fiber transmitter NRS1715Sxx series, designed for use with NRS2418xx, delivers high-performance, cost-effective fiber optic communication links for industrial, power generation, medical, and transportation applications. NRS1715Sxx supports the industry-standard ST fiber interface, available with threaded and metal connector options, compatible with multiple multimode fiber core sizes including 62.5/125μm and 105μm. NRS1715Sxx integrates a VCSEL chip with a peak wavelength of 850nm and a driver IC. The typical output optical power is -1dBm when used with 62.5/125μm core diameter 850nm multimode fiber.
Features
- Data transfer rate: DC - 50MBd
- NRS1715Sxx HBM ESD passes 8000V
- Industrial temperature range: -40°C ~ 85°C
- LVTTL compatible
- ST connector with threaded and metal interface options
- Lead-free, halogen-free, RoHS/WEEE compliant
Applications
- Factory automation
- Local area networks
- Audio/video applications / gaming applications
- Industrial networks and fieldbuses
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 27.1153 | $ 27.12 |
| 30+ | $ 25.8358 | $ 775.07 |
Standard Packaging15/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Neorock | |
| Packaging | Through Hole | |
| Signaling Rate | 50MBd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
850nm multimode fiber transmitter NRS1715Sxx series, designed for use with NRS2418xx, delivers high-performance, cost-effective fiber optic communication links for industrial, power generation, medical, and transportation applications. NRS1715Sxx supports the industry-standard ST fiber interface, available with threaded and metal connector options, compatible with multiple multimode fiber core sizes including 62.5/125μm and 105μm. NRS1715Sxx integrates a VCSEL chip with a peak wavelength of 850nm and a driver IC. The typical output optical power is -1dBm when used with 62.5/125μm core diameter 850nm multimode fiber.
Features
- Data transfer rate: DC - 50MBd
- NRS1715Sxx HBM ESD passes 8000V
- Industrial temperature range: -40°C ~ 85°C
- LVTTL compatible
- ST connector with threaded and metal interface options
- Lead-free, halogen-free, RoHS/WEEE compliant
Applications
- Factory automation
- Local area networks
- Audio/video applications / gaming applications
- Industrial networks and fieldbuses
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



