Neorock NRS2528CZ
| Manufacturer | NeorockAsian Brands |
| MPN | NRS2528CZ |
| LCSC Part # | C53262695 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Neorock | |
| Packaging | Through Hole | |
| Signaling Rate | 10MBd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NRS1528CZ/2528CZ series fiber optic transceiver components are designed for use with 650nm plastic optical fiber, delivering high-performance, low-cost fiber optic communication links for industrial, power generation, medical, transportation, and gaming applications, with an operating temperature of up to 95℃. The series supports industry-standard plastic optical fiber interfaces, compatible with 1mm diameter plastic optical fiber and 200μm diameter PCS fiber. With 1mm diameter plastic optical fiber, the typical transmission distance can reach 110 meters. The NRS1528CZ is a transmitter packaged with a high-power LED chip featuring a peak wavelength of 650nm; when paired with 1mm core diameter plastic optical fiber driven at 30mA, the typical optical output power is -2dBm. The NRS2528CZ is a receiver consisting of a high-gain transimpedance amplifier with an integrated photodiode and a rail-to-rail output stage, providing TTL-level output. To improve the stability of the receiver output pulse width, the receiver IC incorporates an automatic pulse width calibration circuit, keeping pulse width distortion within ±20ns.
Features
- Data transfer rate: DC - 10MBd
- Supply voltage: 3.3V and 5V compatible
- Typical transmission distance: 110m (with 1mm plastic optical fiber)
- Stable output pulse width
- Operating temperature range: -40℃ ~ 95℃
- RoHS compliant
Applications
- Factory automation
- Local area networks
- Audio/video applications / gaming applications
- Industrial networks and fieldbuses
- High-voltage isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.273 | $ 13.27 |
| 10+ | $ 12.6704 | $ 126.70 |
| 40+ | $ 11.6281 | $ 465.12 |
| 80+ | $ 10.7171 | $ 857.37 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Neorock | |
| Packaging | Through Hole | |
| Signaling Rate | 10MBd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NRS1528CZ/2528CZ series fiber optic transceiver components are designed for use with 650nm plastic optical fiber, delivering high-performance, low-cost fiber optic communication links for industrial, power generation, medical, transportation, and gaming applications, with an operating temperature of up to 95℃. The series supports industry-standard plastic optical fiber interfaces, compatible with 1mm diameter plastic optical fiber and 200μm diameter PCS fiber. With 1mm diameter plastic optical fiber, the typical transmission distance can reach 110 meters. The NRS1528CZ is a transmitter packaged with a high-power LED chip featuring a peak wavelength of 650nm; when paired with 1mm core diameter plastic optical fiber driven at 30mA, the typical optical output power is -2dBm. The NRS2528CZ is a receiver consisting of a high-gain transimpedance amplifier with an integrated photodiode and a rail-to-rail output stage, providing TTL-level output. To improve the stability of the receiver output pulse width, the receiver IC incorporates an automatic pulse width calibration circuit, keeping pulse width distortion within ±20ns.
Features
- Data transfer rate: DC - 10MBd
- Supply voltage: 3.3V and 5V compatible
- Typical transmission distance: 110m (with 1mm plastic optical fiber)
- Stable output pulse width
- Operating temperature range: -40℃ ~ 95℃
- RoHS compliant
Applications
- Factory automation
- Local area networks
- Audio/video applications / gaming applications
- Industrial networks and fieldbuses
- High-voltage isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



