Neorock NRS2521ETZ
| Manufacturer | NeorockAsian Brands |
| MPN | NRS2521ETZ |
| LCSC Part # | C53262689 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Neorock | |
| Packaging | Through Hole | |
| Signaling Rate | 50MBd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NRS15x1ETZ/25x1ETZ series fiber optic transceiver devices, designed for use with 650nm plastic optical fiber, deliver high-performance, low-cost fiber optic communication links for industrial, power generation, medical, transportation, and gaming applications. The NRS15x1ETZ achieves a typical minimum transmission distance of 70 meters at 60mA drive current. This series is fully compatible with equivalent competing products on the market, supports industry-standard plastic optical fiber interfaces, and is available in three package orientations — horizontal, vertical, and 30° angled — compatible with 1mm diameter plastic optical fiber and 200μm diameter HCS fiber. The NRS15x1ETZ is a transmitter, packaged with a high-power LED chip featuring a peak wavelength of 650nm. The NRS25x1ETZ is a receiver, consisting of a high-gain transimpedance amplifier with an integrated photodiode. The output stage is open-drain, supporting a maximum output voltage of 18V. To improve the stability of the receiver output pulse width, the receiver IC incorporates an automatic pulse width calibration circuit.
Features
- Data transfer rate: DC - 5MBd
- Typical transmission distance: 70 m
- Stable output pulse width
- Industrial temperature range: -40℃ ~ 85℃
- RoHS compliant
Applications
- Factory automation
- Local area networks
- Audio/video applications / gaming applications
- Industrial networks and fieldbuses
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.2126 | $ 10.21 |
| 10+ | $ 8.8255 | $ 88.26 |
| 40+ | $ 7.9809 | $ 319.24 |
| 80+ | $ 7.2723 | $ 581.78 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Neorock | |
| Packaging | Through Hole | |
| Signaling Rate | 50MBd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NRS15x1ETZ/25x1ETZ series fiber optic transceiver devices, designed for use with 650nm plastic optical fiber, deliver high-performance, low-cost fiber optic communication links for industrial, power generation, medical, transportation, and gaming applications. The NRS15x1ETZ achieves a typical minimum transmission distance of 70 meters at 60mA drive current. This series is fully compatible with equivalent competing products on the market, supports industry-standard plastic optical fiber interfaces, and is available in three package orientations — horizontal, vertical, and 30° angled — compatible with 1mm diameter plastic optical fiber and 200μm diameter HCS fiber. The NRS15x1ETZ is a transmitter, packaged with a high-power LED chip featuring a peak wavelength of 650nm. The NRS25x1ETZ is a receiver, consisting of a high-gain transimpedance amplifier with an integrated photodiode. The output stage is open-drain, supporting a maximum output voltage of 18V. To improve the stability of the receiver output pulse width, the receiver IC incorporates an automatic pulse width calibration circuit.
Features
- Data transfer rate: DC - 5MBd
- Typical transmission distance: 70 m
- Stable output pulse width
- Industrial temperature range: -40℃ ~ 85℃
- RoHS compliant
Applications
- Factory automation
- Local area networks
- Audio/video applications / gaming applications
- Industrial networks and fieldbuses
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



