HPMICRO HPM5E3YIGN1
| Manufacturer | HPMICROAsian Brands |
| MPN | HPM5E3YIGN1 |
| LCSC Part # | C53262625 |
| Packaging | BGA-196(12x12) |
| Customer # | |
| Key Attributes | BGA-196(12x12) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | BGA-196(12x12) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 840 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product integrates a 32-bit RISC-V processor supporting the RV32-IMAFDCBP instruction set, with a DSP unit, SIMD and DSP instruction support, 32KB L1 instruction and data caches each, and 128KB instruction and data local memories each. On-chip integration includes 544KB SRAM, 1MB flash, 4096-bit OTP, and 128KB BOOT ROM. It features a real-time Ethernet system supporting EtherCAT slave controller and Gigabit Ethernet. The device offers multiple power management schemes, various low-power modes, multiple clock sources and PLLs. It provides an external memory interface, motion control peripherals, rich timer resources, multiple communication interfaces, high-performance analog peripherals, abundant GPIOs, and information security features.
Features
- 32-bit RISC-V processor supporting RV32-IMAFDCBP instruction set
- Integrated DSP unit with SIMD and DSP instruction support
- 32KB L1 instruction cache and 32KB L1 data cache
- 128KB instruction local memory and 128KB data local memory
- 544KB on-chip SRAM, including general-purpose memory and CPU local memory
- Integrated 1MB embedded Flash
- 4096-bit OTP and 128KB BOOT ROM
- Integrated EtherCAT slave controller with 3-port support
- Integrated Gigabit Ethernet controller
- Multiple on-chip power supplies, including DCDC and LDO
- Multiple low-power modes: Wait, Stop, Sleep, and Shutdown
- 24MHz crystal oscillator
- 24MHz and 32KHz internal RC oscillators
- 3 integrated PLLs with fractional divider and spread spectrum support
- 1 serial bus controller XPI for external serial Flash and PSRAM
- 1 programmable parallel bus for external FPGA, SRAM, and other devices
- 2 PWM modules with 16-channel high-resolution PWM output
- 2 quadrature encoder input interfaces and 2 output interfaces
- Integrated 4-channel Σ∆ signal receiver unit
- Integrated programmable logic block PLB
- 5 groups of 32-bit general-purpose timers
- 3 integrated watchdog timers
- 9 UART, 4 SPI, and 4 I2C interfaces
- Integrated USB 2.0 OTG controller with HS-PHY
- 4 CAN controllers with CAN-FD support
- 2 1-Wire controllers
- 2 integrated ADCs supporting 16-bit/2MSPS or 12-bit/4MSPS configuration, with 16 analog inputs
- 2 integrated analog comparators
- 148 GPIOs with 3.3V and 1.8V level support
- 2 extended human-machine interfaces
- Integrated IO logic observation module
- NOR Flash real-time decryption support
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.2376 | $ 10.24 |
| 10+ | $ 8.7966 | $ 87.97 |
| 30+ | $ 7.9192 | $ 237.58 |
| 100+ | $ 7.1827 | $ 718.27 |
Standard Packaging840/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | BGA-196(12x12) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 840 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product integrates a 32-bit RISC-V processor supporting the RV32-IMAFDCBP instruction set, with a DSP unit, SIMD and DSP instruction support, 32KB L1 instruction and data caches each, and 128KB instruction and data local memories each. On-chip integration includes 544KB SRAM, 1MB flash, 4096-bit OTP, and 128KB BOOT ROM. It features a real-time Ethernet system supporting EtherCAT slave controller and Gigabit Ethernet. The device offers multiple power management schemes, various low-power modes, multiple clock sources and PLLs. It provides an external memory interface, motion control peripherals, rich timer resources, multiple communication interfaces, high-performance analog peripherals, abundant GPIOs, and information security features.
Features
- 32-bit RISC-V processor supporting RV32-IMAFDCBP instruction set
- Integrated DSP unit with SIMD and DSP instruction support
- 32KB L1 instruction cache and 32KB L1 data cache
- 128KB instruction local memory and 128KB data local memory
- 544KB on-chip SRAM, including general-purpose memory and CPU local memory
- Integrated 1MB embedded Flash
- 4096-bit OTP and 128KB BOOT ROM
- Integrated EtherCAT slave controller with 3-port support
- Integrated Gigabit Ethernet controller
- Multiple on-chip power supplies, including DCDC and LDO
- Multiple low-power modes: Wait, Stop, Sleep, and Shutdown
- 24MHz crystal oscillator
- 24MHz and 32KHz internal RC oscillators
- 3 integrated PLLs with fractional divider and spread spectrum support
- 1 serial bus controller XPI for external serial Flash and PSRAM
- 1 programmable parallel bus for external FPGA, SRAM, and other devices
- 2 PWM modules with 16-channel high-resolution PWM output
- 2 quadrature encoder input interfaces and 2 output interfaces
- Integrated 4-channel Σ∆ signal receiver unit
- Integrated programmable logic block PLB
- 5 groups of 32-bit general-purpose timers
- 3 integrated watchdog timers
- 9 UART, 4 SPI, and 4 I2C interfaces
- Integrated USB 2.0 OTG controller with HS-PHY
- 4 CAN controllers with CAN-FD support
- 2 1-Wire controllers
- 2 integrated ADCs supporting 16-bit/2MSPS or 12-bit/4MSPS configuration, with 16 analog inputs
- 2 integrated analog comparators
- 148 GPIOs with 3.3V and 1.8V level support
- 2 extended human-machine interfaces
- Integrated IO logic observation module
- NOR Flash real-time decryption support
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



