HPMICRO HPM6P81IPB1
| Manufacturer | HPMICROAsian Brands |
| MPN | HPM6P81IPB1 |
| LCSC Part # | C53262624 |
| Packaging | ELQFP-100(14x14) |
| Customer # | |
| Key Attributes | ELQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | ELQFP-100(14x14) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-core 32-bit RISC-V processor, supporting RV32-IMAFDCBP instruction set
- Integrated DSP unit with SIMD and DSP instruction support
- 32KB L1 instruction cache and 32KB L1 data cache
- 128KB Instruction Local Memory (ILM) and 128KB Data Local Memory (DLM)
- 800KB on-chip SRAM, including general-purpose memory and CPU local memory
- Integrated 1MB embedded Flash
- 4096-bit OTP and 128KB boot ROM
- Multiple on-chip power supplies, including DCDC and LDO
- Multiple low-power modes: Wait, Stop, Standby, and Shutdown
- 24MHz crystal oscillator
- 24MHz and 32KHz internal RC oscillators
- 3 integrated PLLs with fractional divider and spread spectrum support
- 1 serial bus controller (XPI) supporting external serial Flash and PSRAM
- 1 flexible external memory interface controller supporting 8/16-bit SDRAM and SRAM
- 1 programmable parallel bus for external FPGA, SRAM, and other device expansion
- 2 I2S interfaces, PDM digital microphone interface, and digital audio output
- 4 PWM modules with 32-channel high-resolution PWM output
- 2 encoder interfaces supporting pulse and absolute position sensors, plus 1 resolver decoder
- Integrated motion management controller, coordinate transformer, and loop calculator
- Integrated Programmable Logic Block (PLB)
- 5 groups of 32-bit general-purpose timers and 5 watchdog timers
- 9 UART, 4 SPI, and 4 I2C interfaces
- Integrated USB 2.0 OTG controller with high-speed PHY support
- Integrated Gigabit Ethernet controller
- 4 CAN controllers with CAN-FD support
- 4 integrated ADCs supporting 16-bit/2MSPS or 12-bit/4MSPS configuration, 32 analog input channels with differential input support
- 2 integrated 12-bit DACs supporting 1MSPS
- 8 analog comparators with 12-bit precision DAC reference voltage
- Integrated Σ-Δ digital filter (SDM) with 4 input channels
- 129 GPIOs supporting 3.3V and 1.8V logic levels
- Integrated AES-128/256 encryption/decryption engine supporting ECB and CBC modes
- SM3 and SM4 algorithm support
- Integrated SHA-1/256 hash module
- Integrated true random number generator
- NOR Flash real-time decryption support
In-Stock: 11
11 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.2728 | $ 8.27 |
| 10+ | $ 7.1026 | $ 71.03 |
| 30+ | $ 6.3881 | $ 191.64 |
| 100+ | $ 5.7892 | $ 578.92 |
Standard Packaging450/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | ELQFP-100(14x14) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-core 32-bit RISC-V processor, supporting RV32-IMAFDCBP instruction set
- Integrated DSP unit with SIMD and DSP instruction support
- 32KB L1 instruction cache and 32KB L1 data cache
- 128KB Instruction Local Memory (ILM) and 128KB Data Local Memory (DLM)
- 800KB on-chip SRAM, including general-purpose memory and CPU local memory
- Integrated 1MB embedded Flash
- 4096-bit OTP and 128KB boot ROM
- Multiple on-chip power supplies, including DCDC and LDO
- Multiple low-power modes: Wait, Stop, Standby, and Shutdown
- 24MHz crystal oscillator
- 24MHz and 32KHz internal RC oscillators
- 3 integrated PLLs with fractional divider and spread spectrum support
- 1 serial bus controller (XPI) supporting external serial Flash and PSRAM
- 1 flexible external memory interface controller supporting 8/16-bit SDRAM and SRAM
- 1 programmable parallel bus for external FPGA, SRAM, and other device expansion
- 2 I2S interfaces, PDM digital microphone interface, and digital audio output
- 4 PWM modules with 32-channel high-resolution PWM output
- 2 encoder interfaces supporting pulse and absolute position sensors, plus 1 resolver decoder
- Integrated motion management controller, coordinate transformer, and loop calculator
- Integrated Programmable Logic Block (PLB)
- 5 groups of 32-bit general-purpose timers and 5 watchdog timers
- 9 UART, 4 SPI, and 4 I2C interfaces
- Integrated USB 2.0 OTG controller with high-speed PHY support
- Integrated Gigabit Ethernet controller
- 4 CAN controllers with CAN-FD support
- 4 integrated ADCs supporting 16-bit/2MSPS or 12-bit/4MSPS configuration, 32 analog input channels with differential input support
- 2 integrated 12-bit DACs supporting 1MSPS
- 8 analog comparators with 12-bit precision DAC reference voltage
- Integrated Σ-Δ digital filter (SDM) with 4 input channels
- 129 GPIOs supporting 3.3V and 1.8V logic levels
- Integrated AES-128/256 encryption/decryption engine supporting ECB and CBC modes
- SM3 and SM4 algorithm support
- Integrated SHA-1/256 hash module
- Integrated true random number generator
- NOR Flash real-time decryption support
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



