LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-PHB-2*9 product image
  • SH-PHB-2*9 thumbnail 1
  • SH-PHB-2*9 thumbnail 2
  • SH-PHB-2*9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PHB-2*9RoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PHB-2*9
LCSC Part #
C53261312
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
2 18P -25℃~+85℃ 2mm 9 2A 250V 2x9P 2mm Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PHB-2*9
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0984$ 0.49
50+$ 0.0771$ 3.86
150+$ 0.0664$ 9.96
500+$ 0.0584$ 29.20
2,500+$ 0.052$ 130.00
5,000+$ 0.0488$ 244.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Number of PINs18P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch2mm
Number of PINs Per Row9
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)20mm
Voltage Rating (Max)250V
Pin Structure2x9P
Row Spacing2mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.