LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-PHB-2*7 product image
  • SH-PHB-2*7 thumbnail 1
  • SH-PHB-2*7 thumbnail 2
  • SH-PHB-2*7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PHB-2*7RoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PHB-2*7
LCSC Part #
C53261310
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
2 14P -25℃~+85℃ 2mm 7 2A 250V 2x7P 2mm Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PHB-2*7
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0796$ 0.0757$ 0.38
50+$ 0.0634$ 0.0603$ 3.02
150+$ 0.0552$ 0.0525$ 7.88
500+$ 0.0491$ 0.0467$ 23.35
2,500+$ 0.0442$ 0.0420$ 105.00
5,000+$ 0.0418$ 0.0398$ 199.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Number of PINs14P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch2mm
Number of PINs Per Row7
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)16mm
Pin Structure2x7P
Row Spacing2mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.