LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-PHB-2*3 product image
  • SH-PHB-2*3 thumbnail 1
  • SH-PHB-2*3 thumbnail 2
  • SH-PHB-2*3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PHB-2*3RoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PHB-2*3
LCSC Part #
C53261306
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
2 6P -25℃~+85℃ 3 2mm 2A 250V 2x3P 2mm Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PHB-2*3
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.035$ 0.0333$ 0.67
200+$ 0.027$ 0.0257$ 5.14
1,000+$ 0.0225$ 0.0214$ 21.40
2,000+$ 0.0199$ 0.0190$ 38.00
10,000+$ 0.0176$ 0.0168$ 168.00
20,000+$ 0.0163$ 0.0155$ 310.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row3
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)8mm
Voltage Rating (Max)250V
Pin Structure2x3P
Row Spacing2mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.