LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-PHD-2*10W product image
  • SH-PHD-2*10W thumbnail 1
  • SH-PHD-2*10W thumbnail 2
  • SH-PHD-2*10W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PHD-2*10WRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PHD-2*10W
LCSC Part #
C53261304
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
2 -25℃~+85℃ 20P 10 2mm 3A 250V 2x10P 2mm Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PHD-2*10W
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.113$ 0.1074$ 0.54
50+$ 0.0899$ 0.0855$ 4.28
150+$ 0.0784$ 0.0745$ 11.18
1,000+$ 0.0697$ 0.0663$ 66.30
2,000+$ 0.0628$ 0.0597$ 119.40
5,000+$ 0.0593$ 0.0564$ 282.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,Right Angle,P=2mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Number of PINs20P
Plastic MaterialPA66
Number of PINs Per Row10
Pitch2mm
Current Rating3A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)22mm
Voltage Rating (Max)250V
Pin Structure2x10P
Row Spacing2mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.