LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-PHD-2*8W product image
  • SH-PHD-2*8W thumbnail 1
  • SH-PHD-2*8W thumbnail 2
  • SH-PHD-2*8W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PHD-2*8WRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PHD-2*8W
LCSC Part #
C53261302
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
2 16P -25℃~+85℃ 2mm 8 3A 250V 2mm 2x8P Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PHD-2*8W
Custom CablesMOQ 1pc
In-Stock: 990
990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0874$ 0.0831$ 0.42
50+$ 0.0685$ 0.0651$ 3.26
150+$ 0.0591$ 0.0562$ 8.43
1,000+$ 0.052$ 0.0494$ 49.40
2,000+$ 0.0463$ 0.0440$ 88.00
5,000+$ 0.0434$ 0.0413$ 206.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,Right Angle,P=2mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeRight Angle
Number of PINs16P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row8
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)18mm
Row Spacing2mm
Pin Structure2x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.