LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-PHD-2*6W product image
  • SH-PHD-2*6W thumbnail 1
  • SH-PHD-2*6W thumbnail 2
  • SH-PHD-2*6W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PHD-2*6WRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PHD-2*6W
LCSC Part #
C53261300
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
2 12P -25℃~+85℃ 6 2mm 3A 250V 2x6P 2mm Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PHD-2*6W
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0683$ 0.0649$ 0.65
100+$ 0.0543$ 0.0516$ 5.16
300+$ 0.0473$ 0.0450$ 13.50
1,000+$ 0.0421$ 0.0400$ 40.00
5,000+$ 0.0379$ 0.0361$ 180.50
10,000+$ 0.0358$ 0.0341$ 341.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,Right Angle,P=2mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeRight Angle
Number of PINs12P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row6
Pitch2mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)14mm
Pin Structure2x6P
Row Spacing2mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.