LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-HY2.0-5P-MS product image
  • SH-HY2.0-5P-MS thumbnail 1
  • SH-HY2.0-5P-MS thumbnail 2
  • SH-HY2.0-5P-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-HY2.0-5P-MSRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-HY2.0-5P-MS
LCSC Part #
C53261281
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
1 -25℃~+85℃ 5P 5 2mm 2A 250V 1x5P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-HY2.0-5P-MS
Custom CablesMOQ 1pc
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0372$ 0.74
200+$ 0.0287$ 5.74
600+$ 0.024$ 14.40
2,000+$ 0.0212$ 42.40
10,000+$ 0.0187$ 187.00
20,000+$ 0.0174$ 348.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorBeige
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs5P
Plastic MaterialPA66
Number of PINs Per Row5
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)12mm
Pin Structure1x5P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.