LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-HY2.0-3P-MS product image
  • SH-HY2.0-3P-MS thumbnail 1
  • SH-HY2.0-3P-MS thumbnail 2
  • SH-HY2.0-3P-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-HY2.0-3P-MSRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-HY2.0-3P-MS
LCSC Part #
C53261279
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
1 3P -25℃~+85℃ 3 2mm 2A 250V 1x3P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-HY2.0-3P-MS
Custom CablesMOQ 1pc
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0223$ 0.45
200+$ 0.0173$ 3.46
600+$ 0.0144$ 8.64
2,000+$ 0.0127$ 25.40
10,000+$ 0.0112$ 112.00
20,000+$ 0.0104$ 208.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorBeige
Number of Rows1
Mounting TypeThrough Hole
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row3
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)8mm
Voltage Rating (Max)250V
Pin Structure1x3P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.