LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-HY2.0-9P product image
  • SH-HY2.0-9P thumbnail 1
  • SH-HY2.0-9P thumbnail 2
  • SH-HY2.0-9P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-HY2.0-9PRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-HY2.0-9P
LCSC Part #
C53261267
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
1 9P -25℃~+85℃ 2mm 9 2A 250V 1x9P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-HY2.0-9P
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0398$ 0.0379$ 0.38
100+$ 0.0317$ 0.0302$ 3.02
300+$ 0.0276$ 0.0263$ 7.89
1,000+$ 0.0246$ 0.0234$ 23.40
5,000+$ 0.0221$ 0.0210$ 105.00
10,000+$ 0.0209$ 0.0199$ 199.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorWhite
Number of Rows1
Mounting TypeThrough Hole
Number of PINs9P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row9
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)20mm
Voltage Rating (Max)250V
Pin Structure1x9P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.