LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-HY2.0-6P product image
  • SH-HY2.0-6P thumbnail 1
  • SH-HY2.0-6P thumbnail 2
  • SH-HY2.0-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-HY2.0-6PRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-HY2.0-6P
LCSC Part #
C53261264
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
1 6P -25℃~+85℃ 6 2mm 2A 250V 1x6P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-HY2.0-6P
Custom CablesMOQ 1pc
In-Stock: 1,620
1,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0149$ 0.30
200+$ 0.0145$ 2.90
1,000+$ 0.0143$ 14.30
2,000+$ 0.0141$ 28.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorWhite
Number of Rows1
Mounting TypeThrough Hole
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row6
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)14mm
Pin Structure1x6P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.