LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-PH2.0-7P-MS product image
  • SH-PH2.0-7P-MS thumbnail 1
  • SH-PH2.0-7P-MS thumbnail 2
  • SH-PH2.0-7P-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PH2.0-7P-MSRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PH2.0-7P-MS
LCSC Part #
C53261247
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
1 7P -25℃~+85℃ 2mm 7 2A 100V 1x7P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PH2.0-7P-MS
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0305$ 0.0290$ 0.58
200+$ 0.0239$ 0.0228$ 4.56
1,000+$ 0.0203$ 0.0193$ 19.30
2,000+$ 0.0181$ 0.0172$ 34.40
10,000+$ 0.0161$ 0.0153$ 153.00
20,000+$ 0.0151$ 0.0144$ 288.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs7P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row7
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)100V
X-Length of Bottom Edge on Board (Spacing Line)16mm
Pin Structure1x7P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.