LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-PH2.0-4P-MS product image
  • SH-PH2.0-4P-MS thumbnail 1
  • SH-PH2.0-4P-MS thumbnail 2
  • SH-PH2.0-4P-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PH2.0-4P-MSRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PH2.0-4P-MS
LCSC Part #
C53261244
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
1 4P -25℃~+85℃ 2mm 4 2A 100V 1x4P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PH2.0-4P-MS
Custom CablesMOQ 1pc
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0177$ 0.0169$ 0.85
500+$ 0.0139$ 0.0133$ 6.65
2,000+$ 0.0118$ 0.0113$ 22.60
4,000+$ 0.0105$ 0.0100$ 40.00
24,000+$ 0.0086$ 0.0082$ 196.80
50,000+$ 0.008$ 0.0076$ 380.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)100V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Pin Structure1x4P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.