LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-PH2.0-9PW product image
  • SH-PH2.0-9PW thumbnail 1
  • SH-PH2.0-9PW thumbnail 2
  • SH-PH2.0-9PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PH2.0-9PWRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PH2.0-9PW
LCSC Part #
C53261240
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
1 9P -25℃~+85℃ 2mm 9 2A 100V 1x9P Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PH2.0-9PW
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0302$ 0.0287$ 0.57
200+$ 0.0237$ 0.0226$ 4.52
1,000+$ 0.02$ 0.0190$ 19.00
2,000+$ 0.0179$ 0.0171$ 34.20
10,000+$ 0.016$ 0.0152$ 152.00
20,000+$ 0.015$ 0.0143$ 286.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,Right Angle,P=2mm
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs9P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row9
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)20mm
Voltage Rating (Max)100V
Pin Structure1x9P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.