LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-PH2.0-8PW product image
  • SH-PH2.0-8PW thumbnail 1
  • SH-PH2.0-8PW thumbnail 2
  • SH-PH2.0-8PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PH2.0-8PWRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PH2.0-8PW
LCSC Part #
C53261239
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
1 8P -25℃~+85℃ 2mm 8 2A 100V 1x8P Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PH2.0-8PW
Custom CablesMOQ 1pc
In-Stock: 940
940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0273$ 0.0260$ 0.52
200+$ 0.0214$ 0.0204$ 4.08
1,000+$ 0.0181$ 0.0172$ 17.20
2,000+$ 0.0161$ 0.0153$ 30.60
10,000+$ 0.0132$ 0.0126$ 126.00
20,000+$ 0.0123$ 0.0117$ 234.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,Right Angle,P=2mm
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs8P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row8
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)100V
X-Length of Bottom Edge on Board (Spacing Line)18mm
Pin Structure1x8P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.