LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-PH2.0-2PW product image
  • SH-PH2.0-2PW thumbnail 1
  • SH-PH2.0-2PW thumbnail 2
  • SH-PH2.0-2PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PH2.0-2PWRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PH2.0-2PW
LCSC Part #
C53261233
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
1 -25℃~+85℃ 2P 2 2mm 2A 100V 1x2P Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PH2.0-2PW
Custom CablesMOQ 1pc
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0082$ 0.41
500+$ 0.0064$ 3.20
2,000+$ 0.0055$ 11.00
4,000+$ 0.0049$ 19.60
24,000+$ 0.004$ 96.00
50,000+$ 0.0037$ 185.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,Right Angle,P=2mm
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA66
Number of PINs Per Row2
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)6mm
Voltage Rating (Max)100V
Pin Structure1x2P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.