LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-PH2.0-8P product image
  • SH-PH2.0-8P thumbnail 1
  • SH-PH2.0-8P thumbnail 2
  • SH-PH2.0-8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PH2.0-8PRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PH2.0-8P
LCSC Part #
C53261230
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
1 8P -25℃~+85℃ 2mm 8 2A 100V 1x8P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PH2.0-8P
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0218$ 0.44
200+$ 0.0171$ 3.42
1,000+$ 0.0145$ 14.50
2,000+$ 0.0129$ 25.80
10,000+$ 0.0106$ 106.00
20,000+$ 0.0098$ 196.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs8P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row8
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)100V
X-Length of Bottom Edge on Board (Spacing Line)18mm
Pin Structure1x8P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.