LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-1.5-10P product image
  • SH-1.5-10P thumbnail 1
  • SH-1.5-10P thumbnail 2
  • SH-1.5-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-1.5-10PRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-1.5-10P
LCSC Part #
C53261214
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
1 -25℃~+85℃ 10P 10 1.5mm 1A 50V 1x10P Through Hole,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-1.5-10P
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0208$ 0.21
100+$ 0.0203$ 2.03
500+$ 0.02$ 10.00
1,000+$ 0.0196$ 19.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=1.5mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs10P
Plastic MaterialPA66
Number of PINs Per Row10
Pitch1.5mm
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)16.5mm
Voltage Rating (Max)50V
Pin Structure1x10P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.