LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-1.5-6P product image
  • SH-1.5-6P thumbnail 1
  • SH-1.5-6P thumbnail 2
  • SH-1.5-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-1.5-6PRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-1.5-6P
LCSC Part #
C53261210
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
1 6P -25℃~+85℃ 6 1.5mm 1A 50V 1x6P Through Hole,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-1.5-6P
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0267$ 0.0254$ 0.51
200+$ 0.0209$ 0.0199$ 3.98
1,000+$ 0.0176$ 0.0168$ 16.80
2,000+$ 0.0157$ 0.0150$ 30.00
10,000+$ 0.014$ 0.0133$ 133.00
20,000+$ 0.0131$ 0.0125$ 250.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=1.5mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row6
Pitch1.5mm
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)10.5mm
Voltage Rating (Max)50V
Pin Structure1x6P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.