LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-1.5-5P product image
  • SH-1.5-5P thumbnail 1
  • SH-1.5-5P thumbnail 2
  • SH-1.5-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-1.5-5PRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-1.5-5P
LCSC Part #
C53261209
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
1 -25℃~+85℃ 5P 5 1.5mm 1A 50V 1x5P Through Hole,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-1.5-5P
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0211$ 0.0201$ 0.40
200+$ 0.0163$ 0.0155$ 3.10
1,000+$ 0.0136$ 0.0130$ 13.00
2,000+$ 0.012$ 0.0114$ 22.80
10,000+$ 0.0106$ 0.0101$ 101.00
20,000+$ 0.0098$ 0.0094$ 188.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=1.5mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs5P
Plastic MaterialPA66
Number of PINs Per Row5
Pitch1.5mm
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)9mm
Voltage Rating (Max)50V
Pin Structure1x5P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.