LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-XHB2.54-4ALT-DK product image
  • SH-XHB2.54-4ALT-DK thumbnail 1
  • SH-XHB2.54-4ALT-DK thumbnail 2
  • SH-XHB2.54-4ALT-DK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-XHB2.54-4ALT-DKRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-XHB2.54-4ALT-DK
LCSC Part #
C53261185
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
1 4P -25℃~+85℃ 2.5mm 4 3A 250V 1x4P SMD,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-XHB2.54-4ALT-DK
Custom CablesMOQ 1pc
In-Stock: 485
485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0851$ 0.0809$ 0.40
50+$ 0.0674$ 0.0641$ 3.21
150+$ 0.0585$ 0.0556$ 8.34
500+$ 0.0519$ 0.0494$ 24.70
2,500+$ 0.044$ 0.0418$ 104.50
5,000+$ 0.0413$ 0.0393$ 196.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingSMD,P=2.5mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch2.5mm
Number of PINs Per Row4
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)15mm
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.