LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-XHB2.54-2ALT-DK product image
  • SH-XHB2.54-2ALT-DK thumbnail 1
  • SH-XHB2.54-2ALT-DK thumbnail 2
  • SH-XHB2.54-2ALT-DK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-XHB2.54-2ALT-DKRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-XHB2.54-2ALT-DK
LCSC Part #
C53261183
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
1 -25℃~+85℃ 2P 2 2.5mm 3A 250V 1x2P SMD,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-XHB2.54-2ALT-DK
Custom CablesMOQ 1pc
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0668$ 0.67
100+$ 0.0523$ 5.23
500+$ 0.0451$ 22.55
1,000+$ 0.0397$ 39.70
5,000+$ 0.0354$ 177.00
10,000+$ 0.0332$ 332.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingSMD,P=2.5mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialLCP
Number of PINs Per Row2
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Pin Structure1x2P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.