LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-HY2.0-9ALT product image
  • SH-HY2.0-9ALT thumbnail 1
  • SH-HY2.0-9ALT thumbnail 2
  • SH-HY2.0-9ALT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-HY2.0-9ALTRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-HY2.0-9ALT
LCSC Part #
C53261166
Packaging
SMD,P=2mm
Customer #
Key Attributes
1 9P -25℃~+85℃ 2mm 9 2A 250V 1x9P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-HY2.0-9ALT
Custom CablesMOQ 1pc
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1106$ 0.55
50+$ 0.088$ 4.40
150+$ 0.0767$ 11.51
600+$ 0.0682$ 40.92
2,400+$ 0.0614$ 147.36
4,800+$ 0.058$ 278.40
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingSMD,P=2mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs9P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch2mm
Number of PINs Per Row9
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)22mm
Voltage Rating (Max)250V
Pin Structure1x9P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.