LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-HY2.0-10AWT product image
  • SH-HY2.0-10AWT thumbnail 1
  • SH-HY2.0-10AWT thumbnail 2
  • SH-HY2.0-10AWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-HY2.0-10AWTRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-HY2.0-10AWT
LCSC Part #
C53261158
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 -25℃~+85℃ 10P 10 2mm 2A 250V 1x10P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-HY2.0-10AWT
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1036$ 0.0985$ 0.49
50+$ 0.0824$ 0.0783$ 3.92
150+$ 0.0718$ 0.0683$ 10.25
800+$ 0.0639$ 0.0608$ 48.64
2,400+$ 0.0575$ 0.0547$ 131.28
4,800+$ 0.0544$ 0.0517$ 248.16
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingSMD,P=2mm,Surface Mount,Right Angle
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Number of PINs10P
Plastic MaterialLCP
Number of PINs Per Row10
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)24mm
Pin Structure1x10P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.