LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-PH2.0-4ALT product image
  • SH-PH2.0-4ALT thumbnail 1
  • SH-PH2.0-4ALT thumbnail 2
  • SH-PH2.0-4ALT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PH2.0-4ALTRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PH2.0-4ALT
LCSC Part #
C53261143
Packaging
SMD,P=2mm
Customer #
Key Attributes
1 4P -25℃~+85℃ 2mm 4 2A 100V 1x4P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PH2.0-4ALT
Custom CablesMOQ 1pc
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0609$ 0.61
100+$ 0.0485$ 4.85
300+$ 0.0423$ 12.69
700+$ 0.0376$ 26.32
4,900+$ 0.031$ 151.90
9,800+$ 0.0291$ 285.18
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingSMD,P=2mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch2mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)100V
X-Length of Bottom Edge on Board (Spacing Line)12mm
Pin Structure1x4P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.