LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-MX1.5-6AWT-DK product image
  • SH-MX1.5-6AWT-DK thumbnail 1
  • SH-MX1.5-6AWT-DK thumbnail 2
  • SH-MX1.5-6AWT-DK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-MX1.5-6AWT-DKRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-MX1.5-6AWT-DK
LCSC Part #
C53261118
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 6P -25℃~+85℃ 6 1.5mm 3A 350V 1x6P SMD,P=1.5mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-MX1.5-6AWT-DK
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1256$ 0.1194$ 0.60
50+$ 0.0999$ 0.0950$ 4.75
150+$ 0.0871$ 0.0828$ 12.42
1,000+$ 0.0774$ 0.0736$ 73.60
2,000+$ 0.0697$ 0.0663$ 132.60
5,000+$ 0.0659$ 0.0627$ 313.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row6
Pitch1.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)350V
X-Length of Bottom Edge on Board (Spacing Line)10.55mm
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.