LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-MX1.5-8ALT product image
  • SH-MX1.5-8ALT thumbnail 1
  • SH-MX1.5-8ALT thumbnail 2
  • SH-MX1.5-8ALT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-MX1.5-8ALTRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-MX1.5-8ALT
LCSC Part #
C53261111
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
1 8P -25℃~+85℃ 8 1.5mm 3A 350V 1x8P SMD,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-MX1.5-8ALT
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1396$ 0.70
50+$ 0.1094$ 5.47
150+$ 0.0943$ 14.15
800+$ 0.0829$ 66.32
2,400+$ 0.0739$ 177.36
4,800+$ 0.0693$ 332.64
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingSMD,P=1.5mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs8P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row8
Pitch1.5mm
Current Rating3A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)13.5mm
Voltage Rating (Max)350V
Pin Structure1x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.